342-102-523-202

Heilind Number:EDA342-102-523-202
Manufacturer:EDAC
Manufacturer Number:342-102-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-523-202

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of precision-engineered Copper Alloy contacts, this connector ensures reliable power transmission at a maximum of 3 A. Featuring a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transfer across its 102 positions. Its straight mount orientation allows for easy installation, while its broad operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Elevate your PCB connections with this essential component.