342-102-523-203

Heilind Number:EDA342-102-523-203
Manufacturer:EDAC
Manufacturer Number:342-102-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-523-203

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color for easy identification. With a rated amperage of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-term stability. Boasting two rows of 102 copper alloy contacts, it offers ample connectivity options with a pitch of .1 in and row spacing of .2 in. The straight mount orientation allows for convenient installation, while its operating temperature range of -40 to 105 °C ensures suitability for a variety of environments. Ideal for applications in the Products, Connectors, PCB Connectors, and Board To Board PCB Connectors categories. Elevate your system's performance with this essential connector.