342-102-524-201

Heilind Number:EDA342-102-524-201
Manufacturer:EDAC
Manufacturer Number:342-102-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector is both durable and visually striking. With a current rating of 3 A, it ensures efficient power transmission. The Copper Alloy contacts, arranged in two rows with a pitch of .1 inches and spacing of .2 inches, offer reliable signal transfer across 102 positions. Designed for straight mounting orientation, it provides seamless integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in diverse environments. Upgrade your PCB connections with this essential component.