342-102-524-202

Heilind Number:EDA342-102-524-202
Manufacturer:EDAC
Manufacturer Number:342-102-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-524-202

Detailed Description

Enhance connectivity in your PCB assembly with this Card Edge Connector, designed for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .1 inches and a total of 102 positions, this connector facilitates seamless data transmission. With a current rating of 3A, it guarantees efficient power delivery. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB setup with this essential component for seamless and reliable board-to-board connections.