342-102-524-207

Heilind Number:EDA342-102-524-207
Manufacturer:EDAC
Manufacturer Number:342-102-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-524-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a contact material of Copper Alloy, it ensures reliable conductivity for your electronic components. Its double-row configuration with a pitch of .1 inches and row spacing of .2 inches offers versatility in your board-to-board connections, accommodating up to 102 positions. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this connector for efficient and secure data transmission in your electronic applications.