342-102-524-208

Heilind Number:EDA342-102-524-208
Manufacturer:EDAC
Manufacturer Number:342-102-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-524-208

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a double-row layout and 102 positions, it offers ample connectivity for your electronic components. The copper alloy contacts guarantee reliable performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.