342-102-524-212

Heilind Number:EDA342-102-524-212
Manufacturer:EDAC
Manufacturer Number:342-102-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows of copper alloy contacts ensure reliable power and signal transmission, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. With 102 positions available, it offers ample connectivity options for your project. Whether you require straight or right-angle mounting, our Card Edge Connector caters to your specific needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Upgrade your PCB assembly with this essential component, ensuring efficient and secure connections for your electronic devices.