342-102-540-202

Heilind Number:EDA342-102-540-202
Manufacturer:EDAC
Manufacturer Number:342-102-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-540-202

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also boasts impressive functionality. With an amperage rating of 3A and housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both performance and safety. The two-row design and copper alloy contact material ensure reliable power and signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. With a generous 102 positions, it offers ample connectivity options for your project. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential choice for any electronic setup. Upgrade your connectivity game with this high-quality Card Edge Connector.