342-102-540-204

Heilind Number:EDA342-102-540-204
Manufacturer:EDAC
Manufacturer Number:342-102-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-540-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Boasting two rows and 102 positions with a .1-inch pitch and .2-inch row spacing, it offers ample connectivity options for your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for efficient board-to-board connections, guaranteed to meet your connectivity needs with precision.