342-102-540-207

Heilind Number:EDA342-102-540-207
Manufacturer:EDAC
Manufacturer Number:342-102-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a reliable copper alloy contact material, it ensures efficient power transmission at an amperage of 3 A. The connector boasts a convenient straight mount orientation, perfect for streamlined installations. Its double-row design, with a pitch of .1 inch and row spacing of .2 inch, accommodates a total of 102 positions for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Trust in this essential component for robust and secure board-to-board connections in your electronic assemblies.