342-102-541-203

Heilind Number:EDA342-102-541-203
Manufacturer:EDAC
Manufacturer Number:342-102-541-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-541-203

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for reliability, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring optimal performance in demanding applications. With a compact .1-inch pitch and dual-row configuration, it offers seamless integration on your circuit board. The vibrant Green color adds a touch of visual distinction, while its straight mount orientation facilitates easy assembly. With an impressive 102 positions and a current rating of 3A, it's perfect for high-density setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of PCB connectors for more options to suit your project requirements.