342-102-541-212

Heilind Number:EDA342-102-541-212
Manufacturer:EDAC
Manufacturer Number:342-102-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-541-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With two rows of precision-engineered Copper Alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, you can achieve efficient signal transmission across 102 positions. Designed for straight mounting orientation, this connector guarantees easy installation. Its high amperage rating of 3A and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential connector.