342-102-542-201

Heilind Number:EDA342-102-542-201
Manufacturer:EDAC
Manufacturer Number:342-102-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-542-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration onto printed circuit boards, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precision-engineered contact points crafted from Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 102 positions for versatile connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your electronic setups with this essential component, perfect for Board to Board PCB connections.