342-102-542-207

Heilind Number:EDA342-102-542-207
Manufacturer:EDAC
Manufacturer Number:342-102-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-542-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with a housing material made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing, combined with 102 positions, facilitate precise and efficient board-to-board connections. Its straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this essential component for seamless and secure electronic connections.