342-102-542-208

Heilind Number:EDA342-102-542-208
Manufacturer:EDAC
Manufacturer Number:342-102-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, it offers high-speed data transmission at a pitch of .1 inches, accommodating a total of 102 positions for versatile connectivity. Its straight mount orientation and compact design make it ideal for space-constrained applications, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential connector to streamline your board-to-board connections with precision and ease.