342-102-544-201

Heilind Number:EDA342-102-544-201
Manufacturer:EDAC
Manufacturer Number:342-102-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for optimal performance, this connector boasts a contact rating of 3 A, ensuring reliable power delivery. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in challenging industrial environments. With two rows and 102 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .1-inch pitch provide excellent conductivity, while the straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more essential solutions.