342-102-544-203

Heilind Number:EDA342-102-544-203
Manufacturer:EDAC
Manufacturer Number:342-102-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-544-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-544-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers exceptional functionality. Designed for optimal power transmission, it boasts a 3A amperage capacity, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers precise and reliable connections. This connector accommodates 102 positions, providing ample room for intricate circuitry. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Perfect for board-to-board PCB connections, this connector is a must-have for any electronics project.