342-102-544-208

Heilind Number:EDA342-102-544-208
Manufacturer:EDAC
Manufacturer Number:342-102-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-544-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-544-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its two rows and 102 positions provide ample room for connectivity. Operating at a current of 3 A, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Built to withstand harsh environments, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.