342-102-555-203

Heilind Number:EDA342-102-555-203
Manufacturer:EDAC
Manufacturer Number:342-102-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-555-203

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The connector boasts two rows of high-quality Copper Alloy contacts, offering a total of 102 positions with a pitch of .1 inches and row spacing of .2 inches. Suitable for straight mounting orientation, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with this essential component.