342-102-555-207

Heilind Number:EDA342-102-555-207
Manufacturer:EDAC
Manufacturer Number:342-102-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-555-207

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color to your setup but also boasts a robust construction, with a UL 94V-0 Thermoplastic Polyester housing ensuring durability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable performance with a current rating of 3A. The 102 positions provide ample connectivity options, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.