342-102-555-208

Heilind Number:EDA342-102-555-208
Manufacturer:EDAC
Manufacturer Number:342-102-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-555-208

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for your electronic projects. The .1 inch pitch and .2 inch row spacing provide seamless integration, accommodating 102 positions for versatile connectivity. Designed for straight mounting orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our expertise to elevate your PCB connections with this top-of-the-line component.