342-102-555-212

Heilind Number:EDA342-102-555-212
Manufacturer:EDAC
Manufacturer Number:342-102-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-555-212

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts provide efficient power transmission. With two rows and 102 positions, it offers ample connectivity options for your PCB setup. The compact .1 inch pitch and .2 inch row spacing optimize space utilization, ideal for high-density applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable operation in various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for board-to-board connections. In vibrant green, it not only adds a pop of color to your assembly but also allows for quick identification. Upgrade your connectivity solutions with this high-performance connector.