342-102-556-201

Heilind Number:EDA342-102-556-201
Manufacturer:EDAC
Manufacturer Number:342-102-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-556-201

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester for longevity. With a 3 A amperage rating, it ensures reliable power transmission. This connector boasts a double-row configuration with 102 copper alloy contacts, offering seamless interconnection between PCBs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.