342-102-556-203

Heilind Number:EDA342-102-556-203
Manufacturer:EDAC
Manufacturer Number:342-102-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-556-203

Detailed Description

Enhance connectivity within your PCB assembly with this Card Edge Connector in a vibrant green hue. Crafted for optimal performance, it boasts a contoured housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely spaced copper alloy contacts, each positioned at a pitch of .1 inches, it facilitates seamless board-to-board connections. Featuring 102 positions, it offers ample room for your electronic components. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for efficient and reliable performance in your electronic applications.