342-102-556-207

Heilind Number:EDA342-102-556-207
Manufacturer:EDAC
Manufacturer Number:342-102-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .1 inch pitch and .2 inch row spacing allow for seamless integration, while the 102 positions cater to multiple connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance in any environment. Its straight mount orientation and robust construction make it a perfect choice for your board-to-board PCB connections. Upgrade your system's efficiency with this essential component.