342-102-558-202

Heilind Number:EDA342-102-558-202
Manufacturer:EDAC
Manufacturer Number:342-102-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. With a sleek green finish, this connector not only offers a secure fit but also adds a pop of color to your assembly. Engineered for efficiency, it boasts a contact rating of 3A, ensuring reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and a row spacing of .2 inches, this connector accommodates 102 positions for seamless board-to-board connectivity. Its right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic setup with this high-quality Card Edge Connector, a must-have in any tech enthusiast's toolkit.