342-102-558-203

Heilind Number:EDA342-102-558-203
Manufacturer:EDAC
Manufacturer Number:342-102-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows and 102 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .1-inch pitch make it ideal for board-to-board connections. Upgrade your electronic assemblies with this essential component.