342-102-558-204

Heilind Number:EDA342-102-558-204
Manufacturer:EDAC
Manufacturer Number:342-102-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers high-speed data transmission with optimal signal integrity. Boasting 102 positions, it provides ample connectivity options for your application. The right-angle mount orientation and .2-inch row spacing make it easy to install and maintain. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your PCB assembly with this essential component for efficient and robust connectivity.