342-102-558-207

Heilind Number:EDA342-102-558-207
Manufacturer:EDAC
Manufacturer Number:342-102-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With a dual-row configuration and 102 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the 3 A amperage rating guarantees efficient power transmission. Its right-angle mount orientation and .1-inch pitch make it easy to install, perfect for space-saving applications. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial use. Upgrade your PCB assembly with this essential component for seamless and dependable performance.