342-102-558-208

Heilind Number:EDA342-102-558-208
Manufacturer:EDAC
Manufacturer Number:342-102-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The connector boasts a double-row layout with a total of 102 positions, offering ample connectivity options. Its .1-inch pitch and .2-inch row spacing facilitate seamless integration into your circuit design. Perfect for space-saving applications, it mounts with a right-angle orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Explore our wide range of connectors for more innovative solutions.