342-102-558-212

Heilind Number:EDA342-102-558-212
Manufacturer:EDAC
Manufacturer Number:342-102-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-558-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With two rows of Copper Alloy contacts, it offers reliable power delivery at a 3A amperage. The .1-inch pitch and .2-inch row spacing ensure precise positioning, while the 102 positions cater to various connection needs. Its Right Angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105 °C, it guarantees dependable functionality in diverse environments. Perfect for demanding applications, this connector is a must-have in your inventory.