342-102-559-201

Heilind Number:EDA342-102-559-201
Manufacturer:EDAC
Manufacturer Number:342-102-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-559-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant Green hue, it not only adds a pop of color to your setup but also delivers exceptional performance. With a current rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Its dual-row design with 102 positions offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. Operating in a temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .1-inch pitch make it easy to integrate into your system. Upgrade your connections with this essential component.