342-102-559-203

Heilind Number:EDA342-102-559-203
Manufacturer:EDAC
Manufacturer Number:342-102-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-559-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of precision-crafted Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing accommodate 102 positions, offering ample room for intricate circuitry. Perfect for space-saving setups, its Right Angle mount orientation allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for critical electronic systems. Elevate your design with this essential component, a must-have in any engineer's toolkit.