342-102-559-204

Heilind Number:EDA342-102-559-204
Manufacturer:EDAC
Manufacturer Number:342-102-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-559-204

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a current rating of 3 A, it's perfect for powering your electronic components. The connector boasts a double-row design with 102 positions, offering ample space for seamless connections. Crafted from robust Copper Alloy, the contacts guarantee excellent conductivity. Its .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. With a right-angle mount orientation, it's ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with our Card Edge Connector, a essential component for any electronics project.