342-102-559-208

Heilind Number:EDA342-102-559-208
Manufacturer:EDAC
Manufacturer Number:342-102-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-559-208

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in all applications. With 102 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material guarantees reliable conductivity, while the right angle mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Explore its versatility in the realm of PCB connectors, and elevate your connectivity standards.