342-102-559-212

Heilind Number:EDA342-102-559-212
Manufacturer:EDAC
Manufacturer Number:342-102-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-559-212

Detailed Description

Enhance connectivity in your electronic components with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality. With an amperage of 3 A, it ensures efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, perfect for industrial applications. Boasting two rows and 102 positions, it accommodates multiple connections with ease. Crafted from Copper Alloy, the contacts ensure optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Designed for right-angle mounting, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environmental conditions. Upgrade your setup with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.