342-102-560-202

Heilind Number:EDA342-102-560-202
Manufacturer:EDAC
Manufacturer Number:342-102-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-560-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its vibrant Green color not only adds a touch of style but also signifies its robustness, capable of handling up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and safe operation. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers seamless connectivity for up to 102 positions. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector guarantees consistent performance even in harsh environments. Upgrade your board-to-board connections with this essential component.