342-102-560-204

Heilind Number:EDA342-102-560-204
Manufacturer:EDAC
Manufacturer Number:342-102-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-560-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only adds a pop of color to your setup but also guarantees reliable performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in all operating conditions, from -40 to 105 °C. With two rows of 102 positions each, and a pitch of .1 in, precise and secure connections are effortlessly achieved. The copper alloy contact material and row spacing of .2 in further enhance conductivity and signal integrity. Designed for straight mounting orientation, this connector is a perfect fit for various applications in the electronics industry. Trust in our Card Edge Connector to elevate your PCB assembly process with efficiency and quality.