342-102-560-207

Heilind Number:EDA342-102-560-207
Manufacturer:EDAC
Manufacturer Number:342-102-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and reliable board-to-board connections. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With two rows of precision-engineered copper alloy contacts, it ensures seamless signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient and space-saving PCB layouts. Offering a total of 102 positions, this connector accommodates multiple connections with ease. Its straight mount orientation further simplifies installation, making it ideal for various electronic applications. Trust in our Card Edge Connector to streamline your PCB designs and elevate your connectivity solutions.