342-102-560-212

Heilind Number:EDA342-102-560-212
Manufacturer:EDAC
Manufacturer Number:342-102-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-102-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-102-560-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this green connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 102 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its straight mount orientation for a streamlined setup and optimal functionality. Elevate your PCB design with this essential component.