342-104-520-201

Heilind Number:EDA342-104-520-201
Manufacturer:EDAC
Manufacturer Number:342-104-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-520-201

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant Green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a current rating of 3 A, it supports efficient power transmission. The Copper Alloy contact material guarantees seamless conductivity, while the dual-row design with 104 positions offers ample connection options. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCB, providing a secure and stable connection. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice for high-quality, high-performance connectivity solutions.