342-104-520-212

Heilind Number:EDA342-104-520-212
Manufacturer:EDAC
Manufacturer Number:342-104-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-520-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a variety of applications. With a dual-row design and a total of 104 positions, it offers ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it facilitates easy mating and un-mating. The straight mount orientation further simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environments. Elevate your connectivity solutions with this essential component.