342-104-521-201

Heilind Number:EDA342-104-521-201
Manufacturer:EDAC
Manufacturer Number:342-104-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assembly. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures reliable performance, meeting a 3 A amperage requirement. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission, perfect for high-speed data applications. Boasting 104 positions and a straight mount orientation, it enables secure and stable connections on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.