342-104-521-203

Heilind Number:EDA342-104-521-203
Manufacturer:EDAC
Manufacturer Number:342-104-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-521-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in a vibrant green color. Designed for high performance, this connector features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 104 positions, it offers ample connectivity for your circuit boards. The copper alloy contact material ensures reliable and efficient data transmission. With a pitch of .1 in and row spacing of .2 in, it provides precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in this essential component for seamless board-to-board connections in your electronic devices.