342-104-521-208

Heilind Number:EDA342-104-521-208
Manufacturer:EDAC
Manufacturer Number:342-104-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, it offers reliable signal transmission, while its .1 inch pitch and .2 inch row spacing facilitate easy PCB assembly. Supporting 104 positions, it allows for versatile connectivity options. The straight mount orientation makes installation a breeze, and with an amperage rating of 3A, it's suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our range of high-quality connectors for seamless board-to-board connections.