342-104-521-212

Heilind Number:EDA342-104-521-212
Manufacturer:EDAC
Manufacturer Number:342-104-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Its vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing ensure both functionality and aesthetics. With two rows of high-performance Copper Alloy contacts, it offers reliable power delivery at 3A amperage. The .1-inch pitch and .2-inch row spacing accommodate 104 positions, facilitating efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee versatility in various applications. Upgrade your connectivity solutions with this essential component.