342-104-523-207

Heilind Number:EDA342-104-523-207
Manufacturer:EDAC
Manufacturer Number:342-104-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-523-207

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity. This connector, designed for a current of 3 A, is perfect for power-intensive applications. Its Copper Alloy contacts guarantee efficient signal transmission. With two rows and 104 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise mating. Engineered for straight mount orientation, it easily integrates into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.