342-104-523-212

Heilind Number:EDA342-104-523-212
Manufacturer:EDAC
Manufacturer Number:342-104-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it effortlessly stands out in any setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed. This connector boasts two rows of copper alloy contacts, offering a total of 104 positions with a pitch spacing of .1 inches and row spacing of .2 inches. Its straight mount orientation ensures seamless installation onto PCBs, facilitating efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide array of applications. Upgrade your connectivity solutions with this essential component.