342-104-524-212

Heilind Number:EDA342-104-524-212
Manufacturer:EDAC
Manufacturer Number:342-104-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-524-212

Detailed Description

Enhance connectivity in electronic systems with our Card Edge Connector. Featuring a vibrant Green color, this essential component offers reliable power transmission at a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of Copper Alloy contacts, each positioned at a pitch of .1 inch, it accommodates a total of 104 positions for seamless board-to-board connections. Designed for straight mount orientation, it facilitates easy integration onto PCBs. Operating flawlessly in a wide temperature range of -40 to 105 °C, it guarantees performance in various environments. Elevate your connectivity solutions with this essential component.