342-104-540-201

Heilind Number:EDA342-104-540-201
Manufacturer:EDAC
Manufacturer Number:342-104-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-104-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-104-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features 104 positions spread across two rows, making it ideal for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the copper alloy contacts guarantee efficient power transfer with a maximum amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved for seamless integration. Operating flawlessly within a wide temperature range of -40 to 105°C, this green connector is suitable for diverse industrial settings. Its straight mount orientation further simplifies installation, offering convenience and versatility. Trust in our Card Edge Connector to elevate your connectivity solutions, meeting the highest standards of quality and performance.